NXP Semiconductors LPC1347FBD48

MCU 32-bit LPC1300 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-313-2
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency72 MHz
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels8
Number of GPIO40
Number of I2C Channels1
Number of I/Os40
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
Operating Supply Voltage3.3 V
RAM Size10 kB
Dimensions
Height1.45 mm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1347FBD48.

Upverter
Datasheet77 pages13 years ago
Newark
Datasheet77 pages13 years ago

Alternate Parts

Price @ 1000
$ 4.614
$ 4.614
Stock
169,672
261,104
261,104
Authorized Distributors
0
9
9
Case/Package
SOT-313-2
LQFP
LQFP
Number of Pins
48
48
48
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Interface
-
I2C, SPI, SSP, UART, USART, USB
I2C, SPI, SSP, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC1347FBD48.

Related Parts

Descriptions

Descriptions of NXP Semiconductors LPC1347FBD48 provided by its distributors.

MCU 32-bit LPC1300 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP
32 Bit Microcontroller, ARM Cortex-M3, 72 MHz, 64 KB, 10 KB, 48, LQFP
RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP48
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-313-2
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency72 MHz
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels8
Number of GPIO40
Number of I2C Channels1
Number of I/Os40
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
Operating Supply Voltage3.3 V
RAM Size10 kB
Dimensions
Height1.45 mm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1347FBD48.

Upverter
Datasheet77 pages13 years ago
Newark
Datasheet77 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago