Descriptions of Mean Well LPC-60-1400 provided by its distributors.
AC/DC Power Supply Single-OUT 9V to 42V 1.4A 58.8W 4-Pin
Position control module w/EtherCAT interface, 8 axes, servo control, 55 deg at 460 mA max at 5/DC
POWER SUPPLY, AC-DC,42V,1.4A,100-264VIN, ENCAPSULATED, PFC, LED DRIVER, LPC-60 SERIES
3~42V 1400mA Constant Current LED Driver IP67, Class 2, Class II Plastic Case
AC-DC LED Driver Enclosed Single Output 9 to 42 Volts 1.4 Amps 58.8 Watts
60 WATT, SINGLE OUTPUT, 9-42V@1.4A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power Supply; LED; 58.8W; 9-42V; 1400mA; 90-264VAC; 127-370VDC; IP67
LPC-60-1400 MEAN WELL LED AC-DC 59 Watt Class 2 9~42V/1400mA + More!
LED Driver (CC) 60W 1400mA Linear (9-42Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
O/P +3~42V1400mA; Led power; AC/DC; Enclosed Type
LED Power Supplies 58.8W 42V 1400mA
AC-DC Regulated Power Supply Module
LED DRVR Module 1-CH IP67 42V 1.4A
100 - 240Vac, 58.8W, 1400mA, 9-42V, IP67 LED Driver
LED Power Supply (plastic case/Non PFC)
LED DRIVER CC AC/DC 9-42V 1.4A
Led Driver, Ac-Dc, Cc, 42V, 58.8W; Power Supply Applications:Ite; Output Power Max:58.8W; Output Voltage Max:42V; Output Current:1.4A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:264V; Depth:162.5Mm Rohs Compliant: Yes |Mean Well LPC-60-1400
Rated Power W = 59 / Output Voltage DC Max. V = 42 / Output Voltage DC Min. V = 9 / Output Current A = 1.4 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPC / Dimmable = No / Protection Rating = IP67 / MTBF h = 732000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -30 / Width mm = 43 / Height mm = 32 / Length mm = 163