Texas Instruments LP5907UVE-3.3/NOPB

LDO Regulator Pos 3.3V 0.25A 4-Pin DSBGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Accuracy2 %
Dropout Voltage120 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Operating Supply Current12 µA
Output Current250 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current25 µA
Schedule B8542390000
Dimensions
Height445 µm
Length875 µm
Width880 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5907UVE-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet32 pages9 years ago
Datasheet26 pages10 years ago
Datasheet21 pages11 years ago
Datasheet24 pages11 years ago
Datasheet23 pages11 years ago
Datasheet21 pages11 years ago
Datasheet18 pages11 years ago
Datasheet13 pages11 years ago
Augswan
Datasheet47 pages1 year ago
Newark
Datasheet36 pages6 years ago
Datasheet36 pages8 years ago
Datasheet33 pages9 years ago
Datasheet28 pages9 years ago
Datasheet22 pages10 years ago
Arrow.cn
Datasheet34 pages7 years ago
Upverter
Datasheet26 pages10 years ago
Farnell
Datasheet18 pages11 years ago

Inventory History

3 month trend:
-3.90%

Alternate Parts

Price @ 1000
$ 0.411
$ 0.198
$ 0.198
Stock
886,895
3,433,336
3,433,336
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
4
4
4
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LP5907UVE-3.3/NOPB provided by its distributors.

LDO Regulator Pos 3.3V 0.25A 4-Pin DSBGA T/R
TEXAS INSTRUMENTS - LP5907UVE-3.3/NOPB - V REG, 2.2-5.5V, 0.25A, 3.3V, 4DSBGA
IC REG LINEAR 3.3V 250MA 4DSBGA
LDO Voltage Regulators 250mA,Ultra-Low Noise LDO Reg
LP5907 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 120mV 445mum 250mA -40C~85C TA
LDO, FIXED, 3.3V, 250mA, DSBGA-4; Primary Input Voltage:5.5V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:120mV; No. of Pins:4; Output Current:250mA; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5907UVE-3.3-NOPB
  • LP5907UVE-3.3/NOPB.
  • LP5907UVE-3.3NOPB
  • LP5907UVE3.3/NOPB
  • LP5907UVE3.3NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Accuracy2 %
Dropout Voltage120 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Operating Supply Current12 µA
Output Current250 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current25 µA
Schedule B8542390000
Dimensions
Height445 µm
Length875 µm
Width880 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5907UVE-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet32 pages9 years ago
Datasheet26 pages10 years ago
Datasheet21 pages11 years ago
Datasheet24 pages11 years ago
Datasheet23 pages11 years ago
Datasheet21 pages11 years ago
Datasheet18 pages11 years ago
Datasheet13 pages11 years ago
Augswan
Datasheet47 pages1 year ago
Newark
Datasheet36 pages6 years ago
Datasheet36 pages8 years ago
Datasheet33 pages9 years ago
Datasheet28 pages9 years ago
Datasheet22 pages10 years ago
Arrow.cn
Datasheet34 pages7 years ago
Upverter
Datasheet26 pages10 years ago
Farnell
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago