Texas Instruments LP3984ITP-3.1/NOPB

Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 4-DSBGA -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Accuracy1.2 %
Dropout Voltage75 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Power Dissipation160 mW
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current150 mA
Output TypeFixed
Output Voltage3.1 V
PackagingTape & Reel
PolarityPositive
Quiescent Current125 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3984ITP-3.1/NOPB.

Texas Instruments
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Datasheet19 pages10 years ago
Datasheet14 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.184
$ 0.184
Stock
11,490
38,225
38,225
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
4
4
4
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
1.2 %
1.2 %
1.2 %
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3984ITP-3.1/NOPB.

Descriptions

Descriptions of Texas Instruments LP3984ITP-3.1/NOPB provided by its distributors.

Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 4-DSBGA -40 to 125
LDO Regulator Pos 3.1V 0.15A 4-Pin uSMD
IC REG LINEAR 3.1V 150MA 4DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3984ITP-3.1NOPB
  • LP3984ITP3.1NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Accuracy1.2 %
Dropout Voltage75 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Power Dissipation160 mW
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current150 mA
Output TypeFixed
Output Voltage3.1 V
PackagingTape & Reel
PolarityPositive
Quiescent Current125 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3984ITP-3.1/NOPB.

Texas Instruments
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Datasheet19 pages10 years ago
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago