Texas Instruments LP2950-33LPRE3

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
Number of Pins3
Technical
Accuracy1.4 %
Dropout Voltage380 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage3.333 V
Max Supply Voltage30 V
Min Input Voltage3.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.267 V
Min Supply Voltage4.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1.4 %
PackagingTape and Reel
PolarityPositive
Quiescent Current75 µA
Schedule B8542390000
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2950-33LPRE3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Technical Drawing3 pages10 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet25 pages16 years ago
Newark
Datasheet32 pages9 years ago
Upverter
Datasheet31 pages10 years ago
Datasheet36 pages2 years ago
Farnell
Datasheet35 pages6 years ago
element14 APAC
Datasheet31 pages9 years ago
Datasheet32 pages8 years ago
DigiKey
Datasheet25 pages16 years ago

Inventory History

3 month trend:
-42.80%

Alternate Parts

Price @ 1000
$ 0.214
$ 0.541
$ 0.541
Stock
1,671,176
1,278,814
1,278,814
Authorized Distributors
4
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
3.267 V
3.267 V
3.267 V
Max Output Voltage
3.333 V
3.333 V
3.333 V
Accuracy
1.4 %
1.4 %
1.4 %
Dropout Voltage
380 mV
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2950-33LPRE3.

Related Parts

Descriptions

Descriptions of Texas Instruments LP2950-33LPRE3 provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
100mA Fixed 3.3V Positive 30V TO-92-2.54mm Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PBCY3
IC REG LINEAR 3.3V 100MA TO92-3
Ic, Volt Reg Micrpwr 3.3V Sd To92; Output Type:Fixed; Input Voltage Min:3.7V; Input Voltage Max:30V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2950-33LPRE3
LP2950 Tape & Reel (TR) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 380mV 5.34mm 100mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950-33LPRE3 .

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
Number of Pins3
Technical
Accuracy1.4 %
Dropout Voltage380 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage3.333 V
Max Supply Voltage30 V
Min Input Voltage3.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.267 V
Min Supply Voltage4.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1.4 %
PackagingTape and Reel
PolarityPositive
Quiescent Current75 µA
Schedule B8542390000
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2950-33LPRE3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Technical Drawing3 pages10 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet25 pages16 years ago
Newark
Datasheet32 pages9 years ago
Upverter
Datasheet31 pages10 years ago
Datasheet36 pages2 years ago
Farnell
Datasheet35 pages6 years ago
element14 APAC
Datasheet31 pages9 years ago
Datasheet32 pages8 years ago
DigiKey
Datasheet25 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago