Power Integrations LNK354P

IC Offline Switch Flyback 8DIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Technical
Breakdown Voltage700 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Power Integrations LNK354P.

SHENGYU ELECTRONICS
Datasheet16 pages19 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.837
$ 0.837
Stock
51,149
186,526
186,526
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Number of Outputs
-
-
-
Max Output Current
-
-
-
Switching Frequency
-
132 kHz
132 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations LNK354P.

Descriptions

Descriptions of Power Integrations LNK354P provided by its distributors.

IC OFFLINE SWITCH FLYBACK 8DIP
IC OFFLINE SWIT OCP HV 8DIP
4.5 W (85-265 VAC) 5 W (230 VAC)
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageDIP
Technical
Breakdown Voltage700 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Power Integrations LNK354P.

SHENGYU ELECTRONICS
Datasheet16 pages19 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant