Texas Instruments LMZ30604RKGR

2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins39
Technical
Efficiency96 %
IsolationNon-Isolated
Max Input Voltage6 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current4 A
Max Supply Voltage6 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current70 µA
Number of Outputs1
Output Current4 A
Output TypeAdjustable
Output Voltage3.6 V
PackagingTape & Reel
Schedule B8542390000
Switching Frequency2 MHz
Dimensions
Depth9.15 mm
Height2.9 mm
Length11 mm
Thickness2.8 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ30604RKGR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet24 pages10 years ago
Technical Drawing2 pages11 years ago
LCSC
Datasheet35 pages3 years ago
Newark
Datasheet32 pages6 years ago
Datasheet30 pages8 years ago
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Arrow.cn
Datasheet28 pages7 years ago

Inventory History

3 month trend:
+28.94%

Alternate Parts

Price @ 1000
$ 3.666
$ 5.13
$ 5.13
Stock
226,286
106,093
106,093
Authorized Distributors
5
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
39
39
39
Number of Outputs
1
1
1
Max Output Current
4 A
4 A
4 A
Switching Frequency
2 MHz
500 kHz
500 kHz
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
3.6 V
3.6 V
Efficiency
96 %
95 %
95 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ30604RKGR.

Related Parts

Descriptions

Descriptions of Texas Instruments LMZ30604RKGR provided by its distributors.

2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Switching Regulator, Voltage-mode, 4A, 2000kHz Switching Freq-Max, PXSS39
DC-DC CONVERTER, BUCK, ADJUSTABLE, 2MHZ, B1QFN-39
Voltage Regulators - Switching Regulators 4A Power Module w/ 2.95V-6V Input

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins39
Technical
Efficiency96 %
IsolationNon-Isolated
Max Input Voltage6 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current4 A
Max Supply Voltage6 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current70 µA
Number of Outputs1
Output Current4 A
Output TypeAdjustable
Output Voltage3.6 V
PackagingTape & Reel
Schedule B8542390000
Switching Frequency2 MHz
Dimensions
Depth9.15 mm
Height2.9 mm
Length11 mm
Thickness2.8 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ30604RKGR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet24 pages10 years ago
Technical Drawing2 pages11 years ago
LCSC
Datasheet35 pages3 years ago
Newark
Datasheet32 pages6 years ago
Datasheet30 pages8 years ago
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Arrow.cn
Datasheet28 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago