Texas Instruments LMX5453SM/NOPB

LMX5453 Micro-Module Integrated Bluetooth 2.0 Baseband Controller and adio 60-NFBGA -40 to 85
NRND

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins60
Technical
Current - Receiving26 mA
Current - Transmitting27 mA
Data Rate12 Mbps
Frequency2.4 GHz
InterfaceSPI, UART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage3.6 V
Number of GPIO3
Operating Supply Voltage3.3 V
Schedule B8542390000
Sensitivity (dBm)-80 dBm
Dimensions
Height1.3 mm
Length9 mm
Thickness1.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX5453SM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages10 years ago
Datasheet38 pages10 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.296
$ 7.17
$ 7.17
Stock
26,454
19,639
19,639
Authorized Distributors
2
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
60
60
60
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
12 Mbps
723 kbps
723 kbps
Interface
SPI, UART, USB
SPI, UART
SPI, UART
Current - Receiving
26 mA
-
-
Current - Transmitting
27 mA
-
-
Sensitivity (dBm)
-80 dBm
-80 dBm
-80 dBm
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX5453SM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMX5453SM/NOPB provided by its distributors.

LMX5453 Micro-Module Integrated Bluetooth 2.0 Baseband Controller and adio 60-NFBGA -40 to 85
Bluetooth v2.0 SMART SOC Class II 0.723Mbps 2.75V 60-Pin NFBGA Tray
RF Transceiver NRND use CC2564MODACMOG
IC RF TXRX+MCU BLUETOOTH 60LFBGA
Ethernet Controller IC; Controller Type:Integrated Bluetooth; Input Voltage Primary Max:3.6V; Output Type:Voltage; Interface:USB; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:60-FBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX5453SMNOPB

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins60
Technical
Current - Receiving26 mA
Current - Transmitting27 mA
Data Rate12 Mbps
Frequency2.4 GHz
InterfaceSPI, UART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage3.6 V
Number of GPIO3
Operating Supply Voltage3.3 V
Schedule B8542390000
Sensitivity (dBm)-80 dBm
Dimensions
Height1.3 mm
Length9 mm
Thickness1.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX5453SM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages10 years ago
Datasheet38 pages10 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago