Texas Instruments LMX2571NJKT

PLL Frequency Synthesizer Single 10MHz to 1344MHz 36-Pin WQFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Technical
Frequency1.34 GHz
InputClock
Max Frequency1.4 GHz
Max Operating Temperature85 °C
Manufacturer Package Identifier36-WFQFN
Min Operating Temperature-40 °C
Number of Circuits1
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2571NJKT.

Texas Instruments
Official datasheet0 pages0 years ago
Newark
Datasheet61 pages9 years ago
Datasheet62 pages7 years ago
Datasheet61 pages9 years ago
SHENGYU ELECTRONICS
Datasheet62 pages1 year ago
Arrow.cn
Datasheet59 pages9 years ago

Inventory History

3 month trend:
+719%

Alternate Parts

Price @ 1000
$ 8.899
$ 6.68
$ 6.68
Stock
257,303
622,464
622,464
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
36
36
36
Logic Function
-
-
-
Frequency
1.34 GHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3.15 V
3.15 V
Max Supply Voltage
-
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2571NJKT.

Related Parts

Descriptions

Descriptions of Texas Instruments LMX2571NJKT provided by its distributors.

PLL Frequency Synthesizer Single 10MHz to 1344MHz 36-Pin WQFN T/R
QFN-36-EP(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 10MHz to 150MHz-IN 1344MHz-OUT 36-Pin WQFN EP T/R
1.34-GHz, low-power, extreme-temperature RF synthesizer with frequency-shift keying (FSK) modulation 36-WQFN -40 to 85
Clock Crystal Frequency Synthesizer (RF) 36-WFQFN Exposed Pad LMX2571 clock generator ic 3.3V 1.4GHz 6mm -40C~85C
IC PWR DIST SW CURR-LMT DL 8SOIC
Freq Synthesizer, 10Mhz-1.344Ghz, Wqfn36
LMX2571 LOW-POWER SYNTHESIZER WI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Technical
Frequency1.34 GHz
InputClock
Max Frequency1.4 GHz
Max Operating Temperature85 °C
Manufacturer Package Identifier36-WFQFN
Min Operating Temperature-40 °C
Number of Circuits1
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2571NJKT.

Texas Instruments
Official datasheet0 pages0 years ago
Newark
Datasheet61 pages9 years ago
Datasheet62 pages7 years ago
Datasheet61 pages9 years ago
SHENGYU ELECTRONICS
Datasheet62 pages1 year ago
Arrow.cn
Datasheet59 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago