📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments LMV844MAX/NOPB

Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV844MAX/NOPB.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages10 years ago
Datasheet37 pages12 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.03%

CAD Models

Download Texas Instruments LMV844MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 4.654
$ 4.654
Stock
259,493
161,493
161,493
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.03 mA
1.03 mA
1.03 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLMV844QMA/NOPB
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V Automotive 14-Pin SOIC Tube
Texas InstrumentsLMV844MA/NOPB
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp

Descriptions

Descriptions of Texas Instruments LMV844MAX/NOPB provided by its distributors.

Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 500uV Offset-Max, CMOS, PDSO14
ROHS3Compliant EAR99 LMV844 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.0003muA 500muV 4500kHz
Precision Operational Amplifier
SOIC-14 Operational Amplifier ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV844MAXNOPB