Texas Instruments LMV842MMX/NOPB

Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio81 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current930 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.03 mA
Output Current32 mA
Output Current per Channel37 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate2.5 V/µs
Voltage Gain133 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV842MMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet37 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages17 years ago
LCSC
Datasheet42 pages2 years ago
SHENGYU ELECTRONICS
Datasheet43 pages2 years ago

Inventory History

3 month trend:
+160%

Alternate Parts

Price @ 1000
$ 1.448
$ 1.947
$ 1.947
Stock
710,933
441,382
441,382
Authorized Distributors
2
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.03 mA
1.03 mA
1.03 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV842MMX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMV842MMX/NOPB provided by its distributors.

Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
ROHS3Compliant EAR99 LMV842 Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 500muV 4500kHz
Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Operational Amplifier, 2 Func, 800uV Offset-Max, CMOS, PDSO8
Ic,Operational Amplifier,Dual,Cmos,Tssop,8Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV842MMXNOPB

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio81 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current930 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.03 mA
Output Current32 mA
Output Current per Channel37 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate2.5 V/µs
Voltage Gain133 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV842MMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet37 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages17 years ago
LCSC
Datasheet42 pages2 years ago
SHENGYU ELECTRONICS
Datasheet43 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago