Texas Instruments LMV772QMM/NOPB

Automotive, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product3.5 MHz
Input Bias Current230 fA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current550 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current600 µA
Output Current18 mA
Output Current per Channel75 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)82 dB
Slew Rate1.4 V/µs
Voltage Gain100 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV772QMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago

Inventory History

3 month trend:
-48.72%

Alternate Parts

Price @ 1000
$ 1.14
$ 0.73
$ 0.73
Stock
82,944
168,403
168,403
Authorized Distributors
2
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.4 V/µs
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
82 dB
-
-
Common Mode Rejection Ratio
80 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
600 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV772QMM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMV772QMM/NOPB provided by its distributors.

Automotive, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125
ROHS3Compliant EAR99 LMV772 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 1mV 3500kHz
General Purpose Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV772QMMNOPB

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product3.5 MHz
Input Bias Current230 fA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current550 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current600 µA
Output Current18 mA
Output Current per Channel75 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)82 dB
Slew Rate1.4 V/µs
Voltage Gain100 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV772QMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago