Texas Instruments LMV654MT/NOPB

Quad, 5.5-V, 12-MHz operational amplifier 14-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth12 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product12 MHz
Input Bias Current120 nA
Input Offset Voltage (Vos)1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current122 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current122 µA
Output Current18.5 mA
Output Current per Channel25 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)87 dB
Schedule B8542330000
Slew Rate3 V/µs
Voltage Gain94 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV654MT/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Farnell
Datasheet28 pages9 years ago
Datasheet29 pages8 years ago
Newark
Datasheet27 pages10 years ago

Inventory History

3 month trend:
-0.93%

Alternate Parts

Price @ 1000
$ 1.395
$ 0.99
$ 0.99
Stock
216,279
385,788
385,788
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
87 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
122 µA
122 µA
122 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV654MT/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMV654MT/NOPB provided by its distributors.

Quad, 5.5-V, 12-MHz operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP Tube
ROHS3Compliant EAR99 LMV654 Matte Tin (Sn) op amp buffer circuit 5mm 0.12muA 1.5mV 12000kHz
12 Mhz, Low Voltage, Low Power Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV654MT/NOPB.
IC, OP-AMP, 12MHZ, 3V/µs, TSSOP-14; Op Amp Type:Low Voltage; No. of Amplifiers:4; Bandwidth:12MHz; Slew Rate:3V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV654MT/NOPB.
  • LMV654MTNOPB

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth12 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product12 MHz
Input Bias Current120 nA
Input Offset Voltage (Vos)1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current122 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current122 µA
Output Current18.5 mA
Output Current per Channel25 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)87 dB
Schedule B8542330000
Slew Rate3 V/µs
Voltage Gain94 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV654MT/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Farnell
Datasheet28 pages9 years ago
Datasheet29 pages8 years ago
Newark
Datasheet27 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago