Texas Instruments LMV2011MF

High Precision, Rail-to-Rail Output Operational Amplifier 5-SOT-23 0 to 70

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product3 MHz
Input Bias Current3 pA
Input Offset Voltage (Vos)25 µV
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current930 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current930 µA
Output Current15 mA
Output Current per Channel17 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate4 V/µs
Voltage Gain132 dB
Dimensions
Height1.02 mm
Length2.92 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV2011MF.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages11 years ago
Farnell
Datasheet24 pages8 years ago
Datasheet24 pages10 years ago
Newark
Datasheet15 pages20 years ago
iiiC
Datasheet18 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV2011MF.

Related Parts

Descriptions

Descriptions of Texas Instruments LMV2011MF provided by its distributors.

High Precision, Rail-to-Rail Output Operational Amplifier 5-SOT-23 0 to 70
Operational Amplifier, Single, 3 Mhz, 1, 4 V/ S, 2.7V To 5.25V, Sot-23, 5 Rohs Compliant: Yes
OP Amp Single GP R-R O/P 5.25V 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product3 MHz
Input Bias Current3 pA
Input Offset Voltage (Vos)25 µV
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current930 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current930 µA
Output Current15 mA
Output Current per Channel17 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate4 V/µs
Voltage Gain132 dB
Dimensions
Height1.02 mm
Length2.92 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV2011MF.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages11 years ago
Farnell
Datasheet24 pages8 years ago
Datasheet24 pages10 years ago
Newark
Datasheet15 pages20 years ago
iiiC
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago