Texas Instruments LMP2011MF

Single, High Precision, ail-to- ail Output Operational Amplifier 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product3 MHz
Input Bias Current3 pA
Input Offset Voltage (Vos)25 µV
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current930 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current930 µA
Output Current18 mA
Output Current per Channel17 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)95 dB
Schedule B8542330000
Slew Rate4 V/µs
Voltage Gain105 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2011MF.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages28 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages10 years ago
National Semiconductor
Datasheet17 pages12 years ago
Farnell
Datasheet35 pages6 years ago
Datasheet16 pages15 years ago
Newark
Datasheet25 pages10 years ago
Datasheet33 pages8 years ago
Datasheet25 pages10 years ago
Augswan
Datasheet36 pages3 years ago
iiiC
Datasheet17 pages12 years ago
DigiKey
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+85.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP2011MF.

Related Parts

Descriptions

Descriptions of Texas Instruments LMP2011MF provided by its distributors.

Single, High Precision, ail-to- ail Output Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single Precision Amplifier R-R O/P 5.25V 5-Pin SOT-23 T/R
Integrated Circuit Operational Amplifier LMP2011MF NATIONAL SEMI RoHS SOT23-5
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5
IC, OP AMP, SINGLE RRO/P, SMD, 2011; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:3MHz; Slew Rate:4V/µs; Supply Voltage Range:2.7V to 5.25V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:2011; Gain Bandwidth:3MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2011; Input Offset Voltage Max:0.025mV; Logic Function Number:2011; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Slew Rate:3V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product3 MHz
Input Bias Current3 pA
Input Offset Voltage (Vos)25 µV
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current930 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current930 µA
Output Current18 mA
Output Current per Channel17 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)95 dB
Schedule B8542330000
Slew Rate4 V/µs
Voltage Gain105 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2011MF.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages28 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages10 years ago
National Semiconductor
Datasheet17 pages12 years ago
Farnell
Datasheet35 pages6 years ago
Datasheet16 pages15 years ago
Newark
Datasheet25 pages10 years ago
Datasheet33 pages8 years ago
Datasheet25 pages10 years ago
Augswan
Datasheet36 pages3 years ago
iiiC
Datasheet17 pages12 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago