Texas Instruments LMV2011MF/NOPB

High Precision, ail-to- ail Output Operational Amplifier 5-SOT-23 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product3 MHz
Input Bias Current3 pA
Input Offset Voltage (Vos)25 µV
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current930 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Output Current15 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate4 V/µs
Voltage Gain132 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV2011MF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet24 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages11 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Farnell
Datasheet26 pages6 years ago
Datasheet24 pages8 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Jameco
Datasheet17 pages15 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-11.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV2011MF/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMV2011MF/NOPB provided by its distributors.

High Precision, ail-to- ail Output Operational Amplifier 5-SOT-23 0 to 70
Op Amp Single Precision Amplifier R-R O/P 5.25V 5-Pin SOT-23 T/R
ROHS3Compliant e3 LMV2011 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.000004muA 5V 3000kHz
TEXAS INSTRUMENTS LMV2011MF/NOPB. OP AMP, 3MHZ, 4V/uS, SOT-23-5, FULL REEL
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:3MHz; Slew Rate:4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. of Pins:5; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV2011MF/NOPB .
  • LMV2011MF/NOPB.
  • LMV2011MFNOPB

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product3 MHz
Input Bias Current3 pA
Input Offset Voltage (Vos)25 µV
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current930 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Output Current15 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate4 V/µs
Voltage Gain132 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV2011MF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet24 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages11 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Farnell
Datasheet26 pages6 years ago
Datasheet24 pages8 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Jameco
Datasheet17 pages15 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago