Texas Instruments LMT70AYFQT

±0.1°C Matching Accuracy Precision Analog Temperature Sensor 4-DSBGA -55 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High150 °C
InterfaceAnalog
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Operating Supply Current9.2 µA
Output TypeAnalog, Analog Voltage
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height675 µm
Length0 m
Thickness420 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT70AYFQT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages11 years ago
Augswan
Datasheet29 pages5 years ago
Newark
Datasheet29 pages8 years ago
element14 APAC
Datasheet29 pages9 years ago
Datasheet29 pages8 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet29 pages2 years ago

Inventory History

3 month trend:
-9.05%

Alternate Parts

Price @ 1000
$ 1.22
$ 0.742
$ 0.742
Stock
471,228
541,321
541,321
Authorized Distributors
3
5
5
Case/Package
-
Module
Module
Number of Pins
4
4
4
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
9.2 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMT70AYFQT provided by its distributors.

±0.1°C Matching Accuracy Precision Analog Temperature Sensor 4-DSBGA -55 to 150
TEXAS INSTRUMENTS LMT70AYFQT Temperature Sensor IC, Analogue,0.1C, -55 C, 150 C, DSBGA, 4 Pins
Analogue Temp Sensor, 0.1Deg C, Dsbga-4; Ic Output Type:Analogue; Sensing Accuracy Range:± 0.1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:150°C; Sensor Case Style:Dsbga; No. Of Pins:4Pins; Supply Voltage Min:2V; Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS LMT70AYFQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMT70AYFQT .

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High150 °C
InterfaceAnalog
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Operating Supply Current9.2 µA
Output TypeAnalog, Analog Voltage
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height675 µm
Length0 m
Thickness420 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT70AYFQT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages11 years ago
Augswan
Datasheet29 pages5 years ago
Newark
Datasheet29 pages8 years ago
element14 APAC
Datasheet29 pages9 years ago
Datasheet29 pages8 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet29 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago