📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments LMR36006FSC3RNXTQ1

4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR36006FSC3RNXTQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago

Upverter

Inventory History

3 month trend:
+1.50%

CAD Models

Download Texas Instruments LMR36006FSC3RNXTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.08
Stock
1,600,104
241,155
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
2.1 MHz
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments LMR36006FSC3RNXTQ1 provided by its distributors.

4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150
Switching Regulator, Current-mode, 0.6A, 2100kHz Switching Freq-Max, PQCC12
Conv DC-DC 4.2V to 60V Synchronous Step Down Single-Out 3.3V 0.6A Automotive 12-Pin VQFN-HR T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.