Taiyo Yuden LMK107B7105KA-T

0603 1 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Thickness900 µm
Max Width900 µm
Min Length1.5 mm
Min Thickness700 µm
Min Width700 µm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK107B7105KA-T.

element14 APAC
Datasheet51 pages13 years ago
Newark
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Farnell
Datasheet3 pages5 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page10 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
_legacy Avnet
Datasheet61 pages16 years ago

Inventory History

3 month trend:
-1.60%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.023
$ 0.023
Stock
20,090,505
7,231,350
7,231,350
Authorized Distributors
10
16
16
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden LMK107B7105KA-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden LMK107B7105KA-T provided by its distributors.

0603 1 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Multilayer Ceramic Capacitors (High dielectric type), 10V, 1 uF, ± 10 %, 0603, X7R, RoHS
Taiyo Yuden SCT
Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 125C T/R
CAP, 1µF, 10V, 10%, X7R, 0603; Capacitance: 1µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: M Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE LMK107 B7105KA-T
  • CELMK107B7105KA-T
  • LMK107 B7105KA-T
  • LMK107B7105KA-T.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Thickness900 µm
Max Width900 µm
Min Length1.5 mm
Min Thickness700 µm
Min Width700 µm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK107B7105KA-T.

element14 APAC
Datasheet51 pages13 years ago
Newark
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Farnell
Datasheet3 pages5 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page10 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
_legacy Avnet
Datasheet61 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant