Taiyo Yuden LMK105BJ474KV-F

10V 470nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height500 µm
Length1 mm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK105BJ474KV-F.

Farnell
Datasheet61 pages12 years ago
Datasheet61 pages15 years ago
Newark
Datasheet2 pages8 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
element14 APAC
Datasheet3 pages5 years ago
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+2.85%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.021
$ 0.021
Stock
2,919,974
15,930,128
15,930,128
Authorized Distributors
13
11
11
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden LMK105BJ474KV-F.

Related Parts

Descriptions

Descriptions of Taiyo Yuden LMK105BJ474KV-F provided by its distributors.

10V 470nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.47 uF, ± 10 %, 0402, X5R, RoHS
Taiyo Yuden SCT
Cap Ceramic 0.47uF 10V X5R 10% SMD 0402 85°C Paper T/R
Ceramic Capacitor 0.47Uf, 10V, X5R, 10%, 0402; Capacitance:0.47Μf; Voltage(Dc):10V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:M Series; Product Width:0.5Mm Rohs Compliant: Yes |Taiyo Yuden LMK105BJ474KV-F

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK105 BJ474KV-F
  • LMK105BJ474KV-F.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height500 µm
Length1 mm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK105BJ474KV-F.

Farnell
Datasheet61 pages12 years ago
Datasheet61 pages15 years ago
Newark
Datasheet2 pages8 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
element14 APAC
Datasheet3 pages5 years ago
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant