Taiyo Yuden LMK063BJ103KP-F

Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK063BJ103KP-F.

Newark
Datasheet51 pages13 years ago
Electro Sonic
Datasheet27 pages4 years ago
Master Electronics
Datasheet18 pages15 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.003
$ 0.003
Stock
478,462
9,091,954
9,091,954
Authorized Distributors
7
12
12
Capacitance
10 nF
10 nF
10 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden LMK063BJ103KP-F.

Related Parts

Descriptions

Descriptions of Taiyo Yuden LMK063BJ103KP-F provided by its distributors.

Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85C T/R
0201 (0603Metric) M 10V 10000pF ±10% X5R
Product Description Demo for Development.
Capacitor Ceramic 0.01Uf, 10V, X5R, 10%, 0201, Full Reel; Capacitance:10000Pf; Voltage(Dc):10V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK063BJ103KP-F

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK063BJ103KP-F.
  • RM LMK063 BJ103KP-F
  • RMLMK063BJ103KP-F

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK063BJ103KP-F.

Newark
Datasheet51 pages13 years ago
Electro Sonic
Datasheet27 pages4 years ago
Master Electronics
Datasheet18 pages15 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant