Texas Instruments LMH6640MF/NOPB

TFT-LCD Single, 16V, ail-to- ail High Output Operational Amplifier 5-SOT-23 -40 to 85
Obsolete

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth62 MHz
Common Mode Rejection Ratio72 dB
Dual Supply Voltage5 V
Gain Bandwidth Product59 MHz
Input Bias Current2.6 µA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage8 V
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current100 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)72 dB
Schedule B8542330000
Slew Rate170 V/µs
Voltage Gain95 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6640MF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages11 years ago
Newark
Datasheet22 pages9 years ago
Datasheet23 pages6 years ago
Datasheet22 pages9 years ago
element14
Datasheet13 pages19 years ago

Inventory History

3 month trend:
-0.23%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6640MF/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH6640MF/NOPB provided by its distributors.

TFT-LCD Single, 16V, ail-to- ail High Output Operational Amplifier 5-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMH6640 Matte Tin (Sn) op amp buffer circuit 2.9mm 2.6muA 5V 59000kHz
IC, OP-AMP SGL TFT-LCD 16V SOT23-5; Op Amp Type:Rail to Rail; No. of Amplifiers:1; Bandwidth:62MHz; Slew Rate:170V/µs; Supply Voltage Range:4.5V to 16V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:6640; Gain Bandwidth:190MHz; Package / Case:SOT-23; Slew Rate:170V/µs; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6640MFNOPB

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth62 MHz
Common Mode Rejection Ratio72 dB
Dual Supply Voltage5 V
Gain Bandwidth Product59 MHz
Input Bias Current2.6 µA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage8 V
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current100 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)72 dB
Schedule B8542330000
Slew Rate170 V/µs
Voltage Gain95 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6640MF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages11 years ago
Newark
Datasheet22 pages9 years ago
Datasheet23 pages6 years ago
Datasheet22 pages9 years ago
element14
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago