Texas Instruments LMH6502MA

Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth130 MHz
Bandwidth130 MHz
Common Mode Rejection Ratio72 dB
Dual Supply Voltage5 V
Gain Bandwidth Product100 MHz
Input Bias Current9 µA
Input Offset Voltage (Vos)300 mV
Input Voltage Noise Density7.7 nV/sqrt Hz
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current38 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current27 mA
Output Current90 mA
Output Current per Channel90 mA
Power Supply Rejection Ratio (PSRR)69 dB
Resistance750 kΩ
Slew Rate1800 V/µs
TerminationSMD/SMT
Voltage Gain72 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6502MA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Farnell
Datasheet29 pages8 years ago
Newark
Datasheet19 pages19 years ago
Jameco
Datasheet20 pages16 years ago
iiiC
Datasheet19 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6502MA.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH6502MA provided by its distributors.

Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 8.6235mm 9muA 5V 130MHz
SP Amp Variable Gain Amp Single ±6V/12V 14-Pin SOIC N Rail
AMP, WIDEBAND, VARIABLE GAIN, 6502; No. of Amplifiers:1; Bandwidth:130MHz; Gain Accuracy:3.1dB; No. of Channels:1; Supply Voltage Range:5V to 12V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Variable Gain; Base Number:6502; Gain Bandwidth:130MHz; Gain dB Max:10dB; IC Generic Number:6502; Logic Function Number:6502; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Wideband, Low Power, Linear-in-dB Variable Gain Amp; Package / Case:SOIC; Slew Rate:1800V/µs; Supply Current:27mA; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6502MA .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth130 MHz
Bandwidth130 MHz
Common Mode Rejection Ratio72 dB
Dual Supply Voltage5 V
Gain Bandwidth Product100 MHz
Input Bias Current9 µA
Input Offset Voltage (Vos)300 mV
Input Voltage Noise Density7.7 nV/sqrt Hz
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current38 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current27 mA
Output Current90 mA
Output Current per Channel90 mA
Power Supply Rejection Ratio (PSRR)69 dB
Resistance750 kΩ
Slew Rate1800 V/µs
TerminationSMD/SMT
Voltage Gain72 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6502MA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Farnell
Datasheet29 pages8 years ago
Newark
Datasheet19 pages19 years ago
Jameco
Datasheet20 pages16 years ago
iiiC
Datasheet19 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago