Texas Instruments LMH6503MA

LMH6503 Wideband, Low Power, Linear Variable Gain Amplifier | IC OPAMP VGA 1 CIRCUIT 14SOIC
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth135 MHz
Bandwidth135 MHz
Common Mode Rejection Ratio67 dB
Dual Supply Voltage5 V
Input Bias Current11 µA
Input Offset Voltage (Vos)370 mV
Input Voltage Noise Density6.6 nV/sqrt Hz
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Current50 mA
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current50 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current37 mA
Output Current90 mA
Output Current per Channel90 mA
Power Supply Rejection Ratio (PSRR)57 dB
Resistance750 kΩ
Slew Rate1800 V/µs
TerminationSMD/SMT
Voltage Gain70 dB
Dimensions
Height1.45 mm
Length8.64 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6503MA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages10 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet22 pages12 years ago
National Semiconductor
Datasheet20 pages19 years ago
iiiC
Datasheet22 pages12 years ago
Jameco
Datasheet21 pages17 years ago
Farnell
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6503MA.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH6503MA provided by its distributors.

LMH6503 Wideband, Low Power, Linear Variable Gain Amplifier | IC OPAMP VGA 1 CIRCUIT 14SOIC
Non-RoHS Compliant EAR99 LMH6503 Tin/Lead (Sn/Pb) op amp amplifier circuit 8.64mm 11muA 5V 57dB
SP Amp Variable Gain Amp Single ±6V/12V 14-Pin SOIC N Rail
AMP, WIDEBAND, VARIABLE GAIN, 6503; No. of Amplifiers:1; Bandwidth:135MHz; Gain Accuracy:4.4dB; No. of Channels:1; Supply Voltage Range:5V to 12V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Variable Gain; Base Number:6503; Gain Bandwidth:135MHz; Gain dB Max:10dB; IC Generic Number:6503; Input Offset Voltage Max:300mV; Logic Function Number:6503; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Wideband, Low Power, Linear Variable Gain Amp; Package / Case:SOIC; Slew Rate:1800V/µs; Supply Current:37mA; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth135 MHz
Bandwidth135 MHz
Common Mode Rejection Ratio67 dB
Dual Supply Voltage5 V
Input Bias Current11 µA
Input Offset Voltage (Vos)370 mV
Input Voltage Noise Density6.6 nV/sqrt Hz
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Current50 mA
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current50 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current37 mA
Output Current90 mA
Output Current per Channel90 mA
Power Supply Rejection Ratio (PSRR)57 dB
Resistance750 kΩ
Slew Rate1800 V/µs
TerminationSMD/SMT
Voltage Gain70 dB
Dimensions
Height1.45 mm
Length8.64 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6503MA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages10 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet22 pages12 years ago
National Semiconductor
Datasheet20 pages19 years ago
iiiC
Datasheet22 pages12 years ago
Jameco
Datasheet21 pages17 years ago
Farnell
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago