Texas Instruments LMC6482AIM

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.5 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current20 fA
Input Offset Voltage (Vos)750 µV
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.3 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.3 mA
Output Current30 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate1.3 V/µs
Voltage Gain116.47 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6482AIM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet27 pages12 years ago
Jameco
Datasheet25 pages19 years ago
Farnell
Datasheet39 pages7 years ago
Datasheet39 pages8 years ago
Datasheet35 pages9 years ago
Newark
Datasheet35 pages9 years ago
Datasheet35 pages9 years ago
Datasheet35 pages10 years ago
iiiC
Datasheet27 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-9.44%

Alternate Parts

Price @ 1000
$ 1.51
$ 1.42
$ 1.42
Stock
1,488,353
1,918,232
1,918,232
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.3 V/µs
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
750 µV
110 µV
110 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6482AIM.

Related Parts

Descriptions

Descriptions of Texas Instruments LMC6482AIM provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-SOIC -40 to 85
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
OP AMP, DUAL CMOS, SMD, 6482, SOIC8; Op Amp Type:Low Voltage; No. of Amplifiers:2; Bandwidth:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:6482; Gain Bandwidth:1.5MHz; I/O Type:Rail-Rail I/O; IC Generic Number:6482; Input Offset Voltage Max:0.75mV; Logic Function Number:6482; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:SOIC; Slew Rate:1.3V/µs; Supply Current Max:20fA; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6482-AIM
  • LMC6482AIM.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.5 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current20 fA
Input Offset Voltage (Vos)750 µV
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.3 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.3 mA
Output Current30 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate1.3 V/µs
Voltage Gain116.47 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6482AIM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet27 pages12 years ago
Jameco
Datasheet25 pages19 years ago
Farnell
Datasheet39 pages7 years ago
Datasheet39 pages8 years ago
Datasheet35 pages9 years ago
Newark
Datasheet35 pages9 years ago
Datasheet35 pages9 years ago
Datasheet35 pages10 years ago
iiiC
Datasheet27 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago