onsemi LM7905CT

Obsolete Lead Free Negative BIPOLAR Linear Voltage Regulator IC 60dB 0C~125C 1A 6.35mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Accuracy4 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage-35 V
Max Operating Temperature125 °C
Min Input Voltage-7 V
Min Operating Temperature0 °C
Nominal Output Voltage-5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage-5 V
Output Voltage Accuracy4 %
PackagingBulk
PolarityNegative
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current6 mA
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM7905CT.

Future Electronics
Datasheet15 pages12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet15 pages14 years ago
Datasheet15 pages21 years ago
Datasheet1 page10 years ago
Technical Drawing1 page16 years ago
element14 APAC
Datasheet18 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet18 pages21 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages12 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+31.90%

Alternate Parts

Price @ 1000
$ 0.941
$ 0.245
$ 0.245
Stock
487,248
503,030
503,030
Authorized Distributors
2
8
8
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
1 A
1 A
Min Input Voltage
-7 V
-7 V
-7 V
Max Input Voltage
-35 V
-35 V
-35 V
Min Output Voltage
-
-5 V
-5 V
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
70 dB
70 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM7905CT.

Related Parts

Descriptions

Descriptions of onsemi LM7905CT provided by its distributors.

Obsolete Lead Free Negative BIPOLAR Linear Voltage Regulator IC 60dB 0C~125C 1A 6.35mm
Standard Regulator Neg -5V 2.2A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube
VOLTAGE REGULATOR, NEGATIVE; TO-220; -5 V (TYP.); -25 V (MAX.); 0.5 MA (MAX.)
FAIRCHILD SEMICONDUCTOR LM7905CT Linear Voltage Regulator, 7905, Fixed, Negative Voltage, -30V To -10V In, -5V And 1A Out, TO-220-3
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Linear; Input Voltage Primary Max:-25V; Output Voltage Max:-5V; Output Current Max:1A; Dropout Voltage, Vdo:2V; Voltage Tolerance ±:0.04%; No. of Outputs:1 ;RoHS Compliant: Yes
The KA79XX / KA79XXA / LM79XX series of three-terminal negative regulators are available in a TO-220 package with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shutdown, and safe operating area protection.
IC, V REG, -5V; Primary Input Voltage:-10V; Output Voltage Fixed:-5V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Input Voltage Max:-35V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Voltage:-5.0V; Output Voltage Max:-5V; Package / Case:TO-220; Supply Voltage Max:37V; Supply Voltage Min:-7V; Termination Type:Through Hole; Voltage Regulator Type:Negative Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7905CT..

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Accuracy4 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage-35 V
Max Operating Temperature125 °C
Min Input Voltage-7 V
Min Operating Temperature0 °C
Nominal Output Voltage-5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage-5 V
Output Voltage Accuracy4 %
PackagingBulk
PolarityNegative
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current6 mA
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM7905CT.

Future Electronics
Datasheet15 pages12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet15 pages14 years ago
Datasheet15 pages21 years ago
Datasheet1 page10 years ago
Technical Drawing1 page16 years ago
element14 APAC
Datasheet18 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet18 pages21 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages12 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago