NXP Semiconductors LM75BD,112

LM75 Series 5.5 V I2C Digital Temperature Sensor and Thermal Watchdog - SOIC - 8
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-96-1
Contact PlatingGold, Silver
Number of Pins8
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.8 V
Min Supply Voltage (DC)2.8 V
Number of Bits11
Operating Supply Current100 µA
Output TypeDigital, I2C
PackagingCut Tape
Resolution1.375 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LM75BD,112.

Upverter
Datasheet29 pages15 years ago
Datasheet0 pages0 years ago
Newark
Datasheet36 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages13 years ago
element14 APAC
Datasheet37 pages13 years ago
iiiC
Datasheet20 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.203
$ 0.332
$ 0.332
Stock
440,782
3,325,019
3,325,019
Authorized Distributors
1
10
10
Case/Package
SOT-96-1
SOT-96-1
SOT-96-1
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C
2-Wire, I2C
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LM75BD,112.

Related Parts

Descriptions

Descriptions of NXP Semiconductors LM75BD,112 provided by its distributors.

LM75 Series 5.5 V I2C Digital Temperature Sensor and Thermal Watchdog - SOIC - 8
Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
Temperature Sensor Ic, Digital, 3 C, -55 C, +125 C, Soic, 8 Rohs Compliant: Yes
NXP - LM75BD,112 - DIGITAL TEMPERATURE SENSOR 11 BIT, +/-3C, SOIC-8
IC, TEMP SENSOR, DIGITAL, 8SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 3°C; Temperature Min:-55°C;
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO Tube
IC, TEMP SENSOR, DIGITAL, 8SOIC; IC Output Type: Digital; Sensing Accuracy Range: ± 3°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: +125°C; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 75; Resolution (Bits): 11bit; Supply Current: 100µA; Supply Voltage Range: 2.8V to 5.5V; Temperature Sensing Range: -55°C to +125°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM75BD 112
  • LM75BD-112
  • LM75BD112

Technical Specifications

Physical
Case/PackageSOT-96-1
Contact PlatingGold, Silver
Number of Pins8
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.8 V
Min Supply Voltage (DC)2.8 V
Number of Bits11
Operating Supply Current100 µA
Output TypeDigital, I2C
PackagingCut Tape
Resolution1.375 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LM75BD,112.

Upverter
Datasheet29 pages15 years ago
Datasheet0 pages0 years ago
Newark
Datasheet36 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages13 years ago
element14 APAC
Datasheet37 pages13 years ago
iiiC
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago