Texas Instruments LM74700QDBVRQ1

3.2-V to 65-V, 80-uA IQ automotive ideal diode controller 6-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage65 V
Min Operating Temperature-40 °C
Min Supply Voltage3.2 V
Nominal Supply Current80 µA
Number of Outputs1
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM74700QDBVRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
LCSC
Datasheet36 pages2 years ago
SHENGYU ELECTRONICS
Datasheet31 pages4 years ago

Inventory History

3 month trend:
+15.50%

Alternate Parts

Price @ 1000
$ 0.877
$ 1.13
$ 1.13
Stock
1,389,310
1,343,451
1,343,451
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM74700QDBVRQ1.

Descriptions

Descriptions of Texas Instruments LM74700QDBVRQ1 provided by its distributors.

3.2-V to 65-V, 80-uA IQ automotive ideal diode controller 6-SOT-23 -40 to 125
MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
OR Controller N-Channel Single Automotive 6-Pin SOT-23 T/R
Ideal Diode Controller 3V to 65V 6-Pin SOT-23 T/R
3.2V~65V 5A SOT-23-6 Power Distribution Switches ROHS
ACTIVE (Last Updated: 6days ago) Tape & Reel (TR) Automotive e4 ideal diode 5A 0.95mm 3.2V~65V 1.4mus
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage65 V
Min Operating Temperature-40 °C
Min Supply Voltage3.2 V
Nominal Supply Current80 µA
Number of Outputs1
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM74700QDBVRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
LCSC
Datasheet36 pages2 years ago
SHENGYU ELECTRONICS
Datasheet31 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago