Texas Instruments LM741H/NOPB

Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Production
In Stock

Technical Specifications

Physical
Case/PackageTO-99
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current80 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage22 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage22 V
Min Dual Supply Voltage5 V
Min Operating Temperature-55 °C
Nominal Supply Current1.7 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.7 mA
Output Current25 mA
Output Current per Channel25 mA
PackagingBox
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)77 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.72 mm
Length9.08 mm
Thickness4.4 mm
Width9.08 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM741H/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet9 pages12 years ago
Technical Drawing2 pages16 years ago
TME
Datasheet11 pages9 years ago
Augswan
Datasheet18 pages7 years ago
element14 APAC
Datasheet18 pages7 years ago
Datasheet18 pages8 years ago
Future Electronics
Datasheet7 pages19 years ago

Inventory History

3 month trend:
+601%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM741H/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM741H/NOPB provided by its distributors.

Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
ROHS3Compliant EAR99 LM741 Bulk op amp amplifier circuit 9.08mm 0.5muA 1mV 437kHz
Operational Amplifier; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM741H/NOPB
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8
Op Amp Single GP ¡À22V 8-Pin TO-99 / IC OPAMP GP 1.5MHZ TO99-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM741HNOPB

Technical Specifications

Physical
Case/PackageTO-99
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current80 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage22 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage22 V
Min Dual Supply Voltage5 V
Min Operating Temperature-55 °C
Nominal Supply Current1.7 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.7 mA
Output Current25 mA
Output Current per Channel25 mA
PackagingBox
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)77 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.72 mm
Length9.08 mm
Thickness4.4 mm
Width9.08 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM741H/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet9 pages12 years ago
Technical Drawing2 pages16 years ago
TME
Datasheet11 pages9 years ago
Augswan
Datasheet18 pages7 years ago
element14 APAC
Datasheet18 pages7 years ago
Datasheet18 pages8 years ago
Future Electronics
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago