Texas Instruments LM741CH/NOPB

Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70
Production

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current80 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-55 °C
Min Supply Voltage10 V
Nominal Supply Current1.7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.7 mA
Operating Supply Voltage22 V
Output Current25 mA
Output Current per Channel20 nA
PackagingBox
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)77 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.72 mm
Length9.08 mm
Thickness4.4 mm
Width9.08 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM741CH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Technical Drawing2 pages16 years ago
TME
Datasheet11 pages9 years ago
Verical
Datasheet9 pages12 years ago
element14 APAC
Datasheet11 pages9 years ago
Future Electronics
Datasheet7 pages19 years ago
Upverter
Datasheet15 pages3 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+127%

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM741CH/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM741CH/NOPB provided by its distributors.

Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70
ROHS3Compliant EAR99 LM741 Bulk op amp amplifier circuit 9.08mm 0.5muA 6mV 437kHz
AMPLIFIER; GENERAL PURPOSE; + 18 V (MAX.); 1.7 MA (TYP.) @ DEGC; 50 MW (TYP.)
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8
OP AMP, COMPENSATED, H08C-8, 741; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:10V to 36V; Amplifier Case
OP AMP, COMPENSATED, H08C-8, 741; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: 10V à 36V; Type de boîtier d'amplificateur: TO-99; Nombre de broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM741CH/NOPB .
  • LM741CHNOPB

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current80 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-55 °C
Min Supply Voltage10 V
Nominal Supply Current1.7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.7 mA
Operating Supply Voltage22 V
Output Current25 mA
Output Current per Channel20 nA
PackagingBox
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)77 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.72 mm
Length9.08 mm
Thickness4.4 mm
Width9.08 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM741CH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Technical Drawing2 pages16 years ago
TME
Datasheet11 pages9 years ago
Verical
Datasheet9 pages12 years ago
element14 APAC
Datasheet11 pages9 years ago
Future Electronics
Datasheet7 pages19 years ago
Upverter
Datasheet15 pages3 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago