onsemi LM741CN

Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Operating Temperature0 °C
Nominal Supply Current2.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.5 mA
Output Current per Channel25 mA
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)77 dB
Slew Rate0.5 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for onsemi LM741CN.

Upverter
Datasheet10 pages27 years ago
Augswan
Datasheet10 pages22 years ago
Farnell
Datasheet8 pages15 years ago
Jameco
Datasheet11 pages16 years ago
DigiKey
Datasheet7 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.201
Stock
161,309
2,071,227
2,071,227
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.5 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
77 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.5 mA
1.7 mA
1.7 mA

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM741CN.

Descriptions

Descriptions of onsemi LM741CN provided by its distributors.

Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8
RoHS Compliant LM741 Tube Obsolete op amp buffer circuit 80nA 6mV 77dB 1.5MHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Max:18V; No. of Pins:8; Amplifier Type:Operational; Leaded Process Compatible:Yes; Offset Voltage:6mV; Package/Case:8-DIP ;RoHS Compliant: Yes
OP AMP, 741, DIP8; No. of Amplifiers:1; Op Amp Type:General Purpose; Slew Rate:0.5V/µs; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP-8; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:741; Device Marking:LM741CN; IC Generic Number:741

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Operating Temperature0 °C
Nominal Supply Current2.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.5 mA
Output Current per Channel25 mA
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)77 dB
Slew Rate0.5 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for onsemi LM741CN.

Upverter
Datasheet10 pages27 years ago
Augswan
Datasheet10 pages22 years ago
Farnell
Datasheet8 pages15 years ago
Jameco
Datasheet11 pages16 years ago
DigiKey
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago