Texas Instruments LM5164QDDARQ1

6-V to 100-V input, 1-A synchronous DC-DC buck converter with ultra-low IQ 8-SO PowerPAD -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Schedule B8542390000
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5164QDDARQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
LCSC
Datasheet36 pages3 years ago

Inventory History

3 month trend:
+150%

Alternate Parts

Price @ 1000
$ 2.357
$ 1.998
$ 1.998
Stock
706,521
1,043,548
1,043,548
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
-
-
-
Switching Frequency
-
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments LM5164QDDARQ1 provided by its distributors.

6-V to 100-V input, 1-A synchronous DC-DC buck converter with ultra-low IQ 8-SO PowerPAD -40 to 150
LM5164 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 24V 3.9mm 1A Up to 1MHz
Switching Regulator, 1A, 1000kHz Switching Freq-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins8
Technical
Schedule B8542390000
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5164QDDARQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
LCSC
Datasheet36 pages3 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago