Texas Instruments LM5005MHX/NOPB

7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Efficiency90 %
Max Duty Cycle99 %
Max Input Voltage75 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current2.5 A
Max Supply Voltage75 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current3 mA
Number of Channels1
Number of Outputs1
Operating Supply Voltage7.45 V
Output Current2.5 A
Output TypeAdjustable
Output Voltage70 V
PackagingTape & Reel (TR)
Quiescent Current3 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5005MHX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet28 pages10 years ago
Future Electronics
Datasheet24 pages12 years ago
Datasheet22 pages17 years ago
LCSC
Datasheet39 pages2 years ago
Jameco
Datasheet23 pages16 years ago

Inventory History

3 month trend:
-17.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5005MHX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM5005MHX/NOPB provided by its distributors.

7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Conv DC-DC 7V to 75V Synchronous Step Down Single-Out 1.225V to 70V 2.5A 20-Pin HTSSOP EP T/R
HIGH VOLTAGE 2.5 AMP BUCK REGULATOR Switching Regulator, Current-mode, 4.25A, 525kHz Switching Freq-Max, PDSO20
DC/DC CONV, BUCK, 500KHZ, HTSSOP-20; Topologie: Buck (Abaisseur); Tension, entrée min.: 7V; Tension, entrée max..: 75V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches: 20Bro
Dc/Dc Conv, Buck, 500Khz, Htssop-20; Topology:Buck (Step Down); Input Voltage Min:7V; Input Voltage Max:75V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:20Pins; Output Current:2.5A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5005MHX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5005MHX/NOPB .
  • LM5005MHX/NOPB.
  • LM5005MHXNOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Efficiency90 %
Max Duty Cycle99 %
Max Input Voltage75 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current2.5 A
Max Supply Voltage75 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current3 mA
Number of Channels1
Number of Outputs1
Operating Supply Voltage7.45 V
Output Current2.5 A
Output TypeAdjustable
Output Voltage70 V
PackagingTape & Reel (TR)
Quiescent Current3 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5005MHX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet28 pages10 years ago
Future Electronics
Datasheet24 pages12 years ago
Datasheet22 pages17 years ago
LCSC
Datasheet39 pages2 years ago
Jameco
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago