Texas Instruments LM25005MH/NOPB

7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Efficiency90 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current2.5 A
Max Output Voltage7.45 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage6.85 V
Min Supply Voltage7 V
Nominal Supply Current16 mA
Number of Outputs1
Operating Supply Voltage42 V
Output Current2.5 A
Output TypeAdjustable
Output Voltage40 V
Quiescent Current3 mA
Schedule B8542390000
Switching Frequency500 kHz
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25005MH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages12 years ago
Future Electronics
Datasheet24 pages12 years ago
element14
Datasheet22 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Jameco
Datasheet23 pages16 years ago

Inventory History

3 month trend:
-5.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25005MH/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM25005MH/NOPB provided by its distributors.

7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
42V, 2.5A Step-Down Switching Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25005MH/NOPB.
Switching Regulator, Current-mode, 2.5A, 500kHz Switching Freq-Max, PDSO20
REGULATOR, INTEGRATED BUCK, 2.5A, 20 PIN TSSOP
Conv DC-DC 7V to 42V Step Down Single-Out 1.225V to 40V 2.5A 20-Pin HTSSOP EP Tube
V REG 42V BUCK, 25005, TSSOP20-20; Voltage regulator type:Switching, Step Down (Buck); Voltage, input max:42V; Voltage, output max:40V; Current, output max:2.5A; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:25005; Case style:TSSOP; IC Generic number:25005; Logic function number:25005; Pins, No. of:20; Voltage, input min:7V; Voltage, output:40V; Voltage, output min:1.23V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25005MH/NOPB .
  • LM25005MH/NOPB.
  • LM25005MHNOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Efficiency90 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current2.5 A
Max Output Voltage7.45 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage6.85 V
Min Supply Voltage7 V
Nominal Supply Current16 mA
Number of Outputs1
Operating Supply Voltage42 V
Output Current2.5 A
Output TypeAdjustable
Output Voltage40 V
Quiescent Current3 mA
Schedule B8542390000
Switching Frequency500 kHz
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25005MH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages12 years ago
Future Electronics
Datasheet24 pages12 years ago
element14
Datasheet22 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Jameco
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago