Texas Instruments LM4954TL/NOPB

3.0-W, mono, 2.7- to 9-V, analog input Class-AB audio amplifier 9-DSBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins9
Technical
Max Operating Temperature85 °C
Max Output Power3 W
Max Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 mA
Output Power3 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height675 µm
Length2 mm
Thickness675 µm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4954TL/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago
Future Electronics
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-28.87%

Alternate Parts

Price @ 1000
$ 1.328
$ 1.31
$ 1.31
Stock
168,750
45,197
45,197
Authorized Distributors
6
1
1
Case/Package
-
-
-
Number of Pins
9
9
9
Number of Channels
-
-
-
Output Power
3 W
1.2 W
1.2 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
9 V
9 V
9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4954TL/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM4954TL/NOPB provided by its distributors.

3.0-W, mono, 2.7- to 9-V, analog input Class-AB audio amplifier 9-DSBGA
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 9-Pin DSBGA T/R
IC AMP AUDIO PWR 1W MONO 9DSBGA
8542.33.00.01 LM4954 Tape & Reel (TR) Depop Shutdown Thermal Protection audio amplifier 3/7V 675mum 3W x 1 @ 8Ohm 3mA
LM4954 HIGH VOLTAGE 3 WATT AUDIO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4954TLNOPB

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins9
Technical
Max Operating Temperature85 °C
Max Output Power3 W
Max Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 mA
Output Power3 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height675 µm
Length2 mm
Thickness675 µm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4954TL/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago
Future Electronics
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago