📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments LM49251TL/NOPB

Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM49251TL/NOPB.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet42 pages13 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.60%

CAD Models

Download Texas Instruments LM49251TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.238
Stock
73,042
89,705
Authorized Distributors
4
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
30
30
Number of Channels
2
2
Output Power
1.37 W
1.37 W
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLMV1091TM/NOPB
Dual input microphone preamplifier with noise suppression 25-DSBGA -40 to 85
Texas InstrumentsLMV1099TL/NOPB
Audio Amp Earpiece/Microphone/Speaker 1-CH Mono 0.083W Class-AB 25-Pin Micro SMD T/R
Texas InstrumentsLMV1099TLX/NOPB
Audio Amp Earpiece/Microphone/Speaker 1-CH Mono 0.083W Class-AB 25-Pin Micro SMD T/R

Descriptions

Descriptions of Texas Instruments LM49251TL/NOPB provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R
1.37-W, stereo analog input Class-AB audio amplifier with 20-mW headphone amplifier 30-DSBGA -40 to 85
EAR99 LM49251 Tape & Reel (TR) Depop I2C Shutdown Volume Control audio amplifier 3/5V 675mum 1.37W x 2 @ 8Ohm; 20mW x 2 @ 32Ohm 4.3mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM49251TLNOPB