Texas Instruments LM4562MA/NOPB

2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-SOIC -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio110 dB
Gain Bandwidth Product55 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)100 µV
Load Impedance2 kΩ
Max Dual Supply Voltage17 V
Max Operating Temperature85 °C
Max Supply Voltage17 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current10 mA
Output Current26 mA
Output Current per Channel26 mA
Power Supply Rejection Ratio (PSRR)110 dB
Schedule B8542330000
Slew Rate20 V/µs
TerminationSMD/SMT
Voltage Gain140 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4562MA/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet41 pages10 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet36 pages12 years ago
element14
Datasheet34 pages16 years ago
Future Electronics
Datasheet34 pages14 years ago
Newark
Datasheet40 pages6 years ago
Datasheet41 pages8 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Augswan
Datasheet42 pages3 years ago
Farnell
Datasheet41 pages11 years ago
Datasheet20 pages16 years ago
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Datasheet28 pages17 years ago
Jameco
Datasheet35 pages15 years ago

Inventory History

3 month trend:
+242%

Alternate Parts

Price @ 1000
$ 1.5
$ 0.779
$ 0.779
Stock
344,246
559,532
559,532
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
55 MHz
55 MHz
55 MHz
Input Offset Voltage (Vos)
100 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
17 V
-
-
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4562MA/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM4562MA/NOPB provided by its distributors.

2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-SOIC -40 to 85
ROHS3Compliant EAR99 LM4562 Tube op amp amplifier circuit 4.9mm 10nA 100muV 55000kHz
Operational Amplifier, 2 Func, 700uV Offset-Max, PDSO8
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC Tube
OP AMP AUDIO DUAL HF 8-SO, POWERWISE; Amplifier Class:AB; No. of Channels:2; Supply Voltage Range:± 2.5V to ± 17V; THD + N:0.00003% @ 2kohm, VS=± 15V; Load Impedance:2kohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:4562; Gain Bandwidth:55MHz; No. of Amplifiers:2; Op Amp Type:Low Noise; Output Power Pout:-000mW; Package / Case:SOIC; Slew Rate:20V/µs; Supply Voltage Max:17V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4562MA/NOPB .
  • LM4562MA/NOPB.
  • LM4562MANOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio110 dB
Gain Bandwidth Product55 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)100 µV
Load Impedance2 kΩ
Max Dual Supply Voltage17 V
Max Operating Temperature85 °C
Max Supply Voltage17 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current10 mA
Output Current26 mA
Output Current per Channel26 mA
Power Supply Rejection Ratio (PSRR)110 dB
Schedule B8542330000
Slew Rate20 V/µs
TerminationSMD/SMT
Voltage Gain140 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4562MA/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet41 pages10 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet36 pages12 years ago
element14
Datasheet34 pages16 years ago
Future Electronics
Datasheet34 pages14 years ago
Newark
Datasheet40 pages6 years ago
Datasheet41 pages8 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Augswan
Datasheet42 pages3 years ago
Farnell
Datasheet41 pages11 years ago
Datasheet20 pages16 years ago
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Datasheet28 pages17 years ago
Jameco
Datasheet35 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago