Texas Instruments LM43603PWPT

3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Max Duty Cycle90 %
Max Input Voltage36 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage28 V
Max Supply Voltage36 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage1 V
Min Supply Voltage3.5 V
Nominal Supply Current27 µA
Number of Outputs1
Operating Supply Voltage36 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage28 V
PackagingTape & Reel (TR)
Quiescent Current27 µA
Schedule B8542390000
Switching Frequency2.2 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM43603PWPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet47 pages10 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet56 pages6 years ago
Datasheet49 pages10 years ago
element14 APAC
Datasheet50 pages8 years ago
Datasheet50 pages7 years ago
LCSC
Datasheet59 pages2 years ago
Upverter
Datasheet57 pages4 years ago
Arrow.cn
Datasheet48 pages7 years ago

Inventory History

3 month trend:
+155%

Alternate Parts

Price @ 1000
$ 3.03
$ 2.53
$ 2.53
Stock
764,734
896,297
896,297
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1 V
-
-
Max Output Voltage
28 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM43603PWPT provided by its distributors.

3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 28V 3A 16-Pin HTSSOP EP T/R
Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, PDSO16
DC-DC CONVERTER, BUCK, 2.2MHZ, HTSSOP-16
TEXAS INSTRUMENTS LM43603PWPT DC-DC Switching Buck Step Down Regulator, Adjustable, 3.5V-36Vin, 1V-28Vout, 3Aout, HTSSOP-16
LM43603 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) Active DC to DC switching regulator 12V 4.4mm 3A 200kHz~2.2MHz
DC-DC CONV, SYNC BUCK, 500KHZ, HTSSOP-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre
Dc-Dc Conv, Sync Buck, 500Khz, Htssop-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:16Pins; Output Current:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM43603PWPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM43603PWPT .

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Max Duty Cycle90 %
Max Input Voltage36 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage28 V
Max Supply Voltage36 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage1 V
Min Supply Voltage3.5 V
Nominal Supply Current27 µA
Number of Outputs1
Operating Supply Voltage36 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage28 V
PackagingTape & Reel (TR)
Quiescent Current27 µA
Schedule B8542390000
Switching Frequency2.2 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM43603PWPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet47 pages10 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet56 pages6 years ago
Datasheet49 pages10 years ago
element14 APAC
Datasheet50 pages8 years ago
Datasheet50 pages7 years ago
LCSC
Datasheet59 pages2 years ago
Upverter
Datasheet57 pages4 years ago
Arrow.cn
Datasheet48 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago