Texas Instruments LM4050AIM3-10

Precision Micropower Shunt Voltage eference 3-SOT-23 -40 to 85
In Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current103 µA
Max Operating Temperature85 °C
Max Output Current15 mA
Max Output Voltage10 V
Min Operating Temperature-40 °C
Min Output Voltage10 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage10 V
PackagingCut Tape (CT)
Reference TypeShunt
Temperature Coefficient50 ppm/°C
Tolerance0.1 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4050AIM3-10.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet35 pages9 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages19 years ago
National Semiconductor
Datasheet15 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.32
$ 1.635
$ 1.635
Stock
81,321
46,759
46,759
Authorized Distributors
1
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
10 V
-
-
Max Output Voltage
10 V
-
-
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
103 µA
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4050AIM3-10.

Related Parts

Descriptions

Descriptions of Texas Instruments LM4050AIM3-10 provided by its distributors.

Precision Micropower Shunt Voltage eference 3-SOT-23 -40 to 85
V-Ref Precision 10V 15mA 3-Pin SOT-23 T/R
EAR99 LM4050 Tape & Reel (TR) Tin/Lead (Sn/Pb) voltage reference device 103muA 10V 150muVrms 50ppm/C
1-OUTPUT TWO TERM VOLTAGE REFERENCE 10 V PDSO3
TWO TERMINAL VOLTAGE REFERENCE,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current103 µA
Max Operating Temperature85 °C
Max Output Current15 mA
Max Output Voltage10 V
Min Operating Temperature-40 °C
Min Output Voltage10 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage10 V
PackagingCut Tape (CT)
Reference TypeShunt
Temperature Coefficient50 ppm/°C
Tolerance0.1 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4050AIM3-10.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet35 pages9 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages19 years ago
National Semiconductor
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago