Texas Instruments LM4041CIM3X-1.2

LM4041 Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 1.225V SOT23

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current65 µA
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage1.225 V
Min Operating Temperature-40 °C
Min Output Voltage1.225 V
Number of Channels1
Output Current12 mA
Output TypeFixed
Output Voltage1.2 V
PackagingDigi-Reel®
Reference TypeShunt
Temperature Coefficient100 ppm/°C
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CIM3X-1.2.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet35 pages9 years ago
Datasheet33 pages10 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages19 years ago
National Semiconductor
Datasheet21 pages12 years ago
Datasheet19 pages19 years ago
iiiC
Datasheet7 pages12 years ago
Jameco
Datasheet20 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.368
$ 0.288
$ 0.288
Stock
2,547,824
2,487,121
2,487,121
Authorized Distributors
1
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
10 V
10 V
Max Input Voltage
-
10 V
10 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
65 µA
80 µA
80 µA

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments LM4041CIM3X-1.2 provided by its distributors.

LM4041 Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 1.225V SOT23
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Precision Micropower Shunt Voltage eference 3-SOT-23 -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current65 µA
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage1.225 V
Min Operating Temperature-40 °C
Min Output Voltage1.225 V
Number of Channels1
Output Current12 mA
Output TypeFixed
Output Voltage1.2 V
PackagingDigi-Reel®
Reference TypeShunt
Temperature Coefficient100 ppm/°C
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CIM3X-1.2.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet35 pages9 years ago
Datasheet33 pages10 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages19 years ago
National Semiconductor
Datasheet21 pages12 years ago
Datasheet19 pages19 years ago
iiiC
Datasheet7 pages12 years ago
Jameco
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago