Texas Instruments LM4040C30QDBZT

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current82 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage3 V
PackagingTape & Reel (TR)
Reference TypeShunt
Temperature Coefficient15 ppm/°C
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C30QDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet56 pages9 years ago
Datasheet56 pages9 years ago
Datasheet61 pages12 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages19 years ago
LCSC
Datasheet59 pages1 year ago
Datasheet60 pages2 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
Factory Futures
Datasheet59 pages11 years ago
Arrow Electronics
Datasheet57 pages12 years ago
Mouser
Datasheet51 pages16 years ago
DigiKey
Datasheet51 pages16 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 0.738
$ 1.4
$ 1.4
Stock
411,197
587,443
587,443
Authorized Distributors
3
6
6
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
-
-
Tolerance
0.5 %
0.1 %
0.1 %
Temperature Coefficient
15 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
82 µA
67 µA
67 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM4040C30QDBZT provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 3V 15mA Automotive 3-Pin SOT-23 T/R
3V ±0.5% 15mA Fixed SOT-23-3 Voltage References ROHS
1-OUTPUT TWO TERM VOLTAGE REFERENCE 3 V PDSO3
Voltage References 3-V Precision Mcrpwr Shunt .5% acc
Surface Mount Lead Free GULL WING ROHS3Compliant Shunt Voltage Reference IC 1.22mm ±0.5% -40C~125C TA 35muVrms
LM4040 PRECISION MICROPOWER SHUN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current82 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage3 V
PackagingTape & Reel (TR)
Reference TypeShunt
Temperature Coefficient15 ppm/°C
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C30QDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet56 pages9 years ago
Datasheet56 pages9 years ago
Datasheet61 pages12 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages19 years ago
LCSC
Datasheet59 pages1 year ago
Datasheet60 pages2 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
Factory Futures
Datasheet59 pages11 years ago
Arrow Electronics
Datasheet57 pages12 years ago
Mouser
Datasheet51 pages16 years ago
DigiKey
Datasheet51 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago