Texas Instruments LM4040C30IDBZT

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current82 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage3 V
PackagingDigi-Reel®
Reference TypeShunt
Reference Voltage3 V
Schedule B8542390000
Temperature Coefficient15 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C30IDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet56 pages8 years ago
Datasheet56 pages9 years ago
Datasheet61 pages12 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet53 pages8 years ago
Datasheet54 pages9 years ago
Datasheet56 pages9 years ago
element14 APAC
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago
Datasheet51 pages14 years ago
Datasheet53 pages8 years ago
Datasheet58 pages10 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
Farnell
Datasheet55 pages11 years ago
Datasheet57 pages12 years ago
Datasheet55 pages12 years ago
iiiC
Datasheet55 pages11 years ago
Mouser
Datasheet51 pages16 years ago
DigiKey
Datasheet51 pages16 years ago

Inventory History

3 month trend:
-4.02%

Alternate Parts

Price @ 1000
$ 0.418
$ 1.4
$ 1.4
Stock
835,643
588,127
588,127
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
-
-
Tolerance
0.5 %
0.1 %
0.1 %
Temperature Coefficient
15 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
82 µA
67 µA
67 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM4040C30IDBZT provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 3V 15mA Automotive 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3
Voltage Ref, Shunt, 3V, Sot-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:Lm4040 Series; Reference Voltage:3V; Initial Accuracy:0.5%; Temperature Coefficient:± 20Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4040C30IDBZT
MICROCHIP RE46C105S14F HORN DRV, W/VREG, LED, BATT DET, 14SOIC
IC, VOLT REF PREC MCROPWR SOT23-3
Surface Mount Lead Free SMD/SMT GULL WING Shunt Voltage Reference IC 1.22mm ±0.5% -40C~85C TA 35muVrms
Voltage References 3-V Precision Mcrpwr Shunt .5% acc
LM4040 PRECISION MICROPOWER SHUN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040C30IDBZT .

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current82 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage3 V
PackagingDigi-Reel®
Reference TypeShunt
Reference Voltage3 V
Schedule B8542390000
Temperature Coefficient15 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C30IDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet56 pages8 years ago
Datasheet56 pages9 years ago
Datasheet61 pages12 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet53 pages8 years ago
Datasheet54 pages9 years ago
Datasheet56 pages9 years ago
element14 APAC
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago
Datasheet51 pages14 years ago
Datasheet53 pages8 years ago
Datasheet58 pages10 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
Farnell
Datasheet55 pages11 years ago
Datasheet57 pages12 years ago
Datasheet55 pages12 years ago
iiiC
Datasheet55 pages11 years ago
Mouser
Datasheet51 pages16 years ago
DigiKey
Datasheet51 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago