Texas Instruments LM4040B30IDBZR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current77 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current15 mA
Output Voltage3 V
PackagingDigi-Reel®
Reference TypeShunt
Reference Voltage3 V
Schedule B8542390000
Temperature Coefficient100 ppm/°C
Tolerance0.2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040B30IDBZR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet56 pages8 years ago
Datasheet56 pages9 years ago
Datasheet61 pages12 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet51 pages14 years ago
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago
Datasheet58 pages10 years ago
Farnell
Datasheet53 pages8 years ago
Datasheet55 pages11 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
element14 APAC
Datasheet54 pages8 years ago
Datasheet56 pages9 years ago
iiiC
Datasheet55 pages11 years ago
Arrow Electronics
Datasheet57 pages12 years ago
Verical
Datasheet51 pages15 years ago
Mouser
Datasheet51 pages16 years ago
DigiKey
Datasheet51 pages16 years ago

Inventory History

3 month trend:
-63.25%

Alternate Parts

Price @ 1000
$ 0.447
$ 1.4
$ 1.4
Stock
1,341,363
588,127
588,127
Authorized Distributors
5
6
6
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
3 V
3 V
Max Output Voltage
3 V
-
-
Tolerance
0.2 %
0.1 %
0.1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
77 µA
67 µA
67 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM4040B30IDBZR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
TEXAS INSTRUMENTS - LM4040B30IDBZR - Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 3V, SOT-23-3
Voltage Ref, Shunt, 3V, Sot-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:-; Reference Voltage:3V; Initial Accuracy:0.2%; Temperature Coefficient:± 20Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Pins:3Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4040B30IDBZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040B30IDBZR .
  • LM4040B30IDBZR.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current77 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current15 mA
Output Voltage3 V
PackagingDigi-Reel®
Reference TypeShunt
Reference Voltage3 V
Schedule B8542390000
Temperature Coefficient100 ppm/°C
Tolerance0.2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040B30IDBZR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet56 pages8 years ago
Datasheet56 pages9 years ago
Datasheet61 pages12 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet51 pages14 years ago
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago
Datasheet58 pages10 years ago
Farnell
Datasheet53 pages8 years ago
Datasheet55 pages11 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
element14 APAC
Datasheet54 pages8 years ago
Datasheet56 pages9 years ago
iiiC
Datasheet55 pages11 years ago
Arrow Electronics
Datasheet57 pages12 years ago
Verical
Datasheet51 pages15 years ago
Mouser
Datasheet51 pages16 years ago
DigiKey
Datasheet51 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago