Texas Instruments LM3S3826-IQR50-C3

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray
Datasheet

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency50 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of A/D Converters8
Number of ADC Channels1
Number of Bits10
Number of I/Os33
Number of Programmable I/O67
Number of Timers/Counters3
Number of UART Channels3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S3826-IQR50-C3.

Texas Instruments
Datasheet877 pages12 years ago
Datasheet877 pages12 years ago

Alternate Parts

Price @ 1000
$ 5.33
$ 5.33
Stock
71,304
257,396
257,396
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
50 MHz
50 MHz
Interface
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.08 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3S3826-IQR50-C3.

Descriptions

Descriptions of Texas Instruments LM3S3826-IQR50-C3 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray
Stellaris Microcontroller 64-LQFP -40 to 85
32-BIT FLASH MICROCONTROLLER PQFP64
IC MCU 32BIT 256KB FLASH 64LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S3826IQR50C3

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency50 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of A/D Converters8
Number of ADC Channels1
Number of Bits10
Number of I/Os33
Number of Programmable I/O67
Number of Timers/Counters3
Number of UART Channels3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S3826-IQR50-C3.

Texas Instruments
Datasheet877 pages12 years ago
Datasheet877 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago