📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments LM393PSR

Cut Tape (CT) LM393 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 300ns 6.2mm 5mV
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393PSR.

Texas Instruments

Datasheet31 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet26 pages13 years ago
Datasheet21 pages17 years ago
Technical Drawing2 pages22 years ago

Augswan

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+9.84%

CAD Models

Download Texas Instruments LM393PSR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.162
$ 0.162
Stock
474,115
49,538
49,538
Authorized Distributors
4
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsLM393PSRG4
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Texas InstrumentsLM393APSR
Precision dual differential comparator, industrial grade 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments LM393PSR provided by its distributors.

Cut Tape (CT) LM393 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 300ns 6.2mm 5mV
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Dual differential comparator, commercial grade 8-SO 0 to 70
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin SOP T/R
Comparator Dual ±18V/36V 8-Pin SOP T/R
Comparators Dual Differential
LM393 DUAL DIFFERENTIAL COMPARAT
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2V; Supply Voltage Max:30V; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.