
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | LM3914VX/NOPB | 1,080 | 1 | Tape & Reel | 19h | |||||||
| Win Source | WS-LM3914VX/NOPB | 1,050 | 1 | 15h | ||||||||
| Worldway Electronics | LM3914VXNOPB | 22,917 | 7 | 13h | ||||||||
| ICPartonline | LM3914VX/NOPB | 6,341 | >1wk | |||||||||
| Classic Components | LM3914VX/NOPB | 341 | 9h |
Download Texas Instruments LM3914VX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LM3914VX/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: