onsemi LM385D-1.2G

LM385D-1.2G, Shunt Voltage Reference 1.235V, 2%, 8-Pin SOIC | ON Semiconductor LM385D-1.2G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Cathode Current20 µA
Current Rating20 mA
Max Operating Temperature70 °C
Max Output Current20 mA
Max Output Voltage1.235 V
Min Operating Temperature0 °C
Min Output Voltage1.235 V
Number of Channels1
Output Current20 mA
Output TypeFixed
Output Voltage1.235 V
Reference TypeFixed, Shunt
Reference Voltage1.235 V
Schedule B8542390000
Temperature Coefficient80 ppm/°C
Tolerance2.01 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM385D-1.2G.

Augswan
Datasheet9 pages16 years ago
Newark
Datasheet9 pages7 years ago
element14 APAC
Datasheet9 pages16 years ago
TME
Datasheet13 pages2 years ago
Mouser
Datasheet9 pages18 years ago

Inventory History

3 month trend:
+10.02%

Alternate Parts

Price @ 1000
$ 0.374
$ 0.377
$ 0.377
Stock
177,990
469,368
469,368
Authorized Distributors
10
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.235 V
1.235 V
1.235 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
2.01 %
1 %
1 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM385D-1.2G.

Related Parts

Descriptions

Descriptions of onsemi LM385D-1.2G provided by its distributors.

LM385D-1.2G, Shunt Voltage Reference 1.235V, 2%, 8-Pin SOIC | ON Semiconductor LM385D-1.2G
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
V-Ref Precision 1.235V 20mA 8-Pin SOIC N Rail - Rail/Tube
VOLTAGE REF, SHUNT-FIXED, 1.235V, SOIC-8; Voltage Reference Type: Shunt - Fixed; Product Range: LM385 Series; Reference Voltage: 1.235V; Initial Accuracy: 2%; Temperature Coefficient: ± 80ppm/°C; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
The LM285/LM385 series are micropower two-terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 A to 20 mA these devices feature exceptionally low dynamic impedance low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming. The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation regulators and other analog circuitry where extended battery life is required. The LM285/LM385 series are packaged in a low cost TO-226AA plastic case and are available in two voltage versions of 1.235 and 2.500 V as denoted by the device suffix (see Ordering Information table). The LM285 is specified over a -40 C to +85 C temperature range while the LM385 is rated from 0 C to +70 C. The LM385 is also available in a surface mount plastic package in voltages of 1.235 and 2.500 V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385D-1.2G.
  • LM385D1.2G

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Cathode Current20 µA
Current Rating20 mA
Max Operating Temperature70 °C
Max Output Current20 mA
Max Output Voltage1.235 V
Min Operating Temperature0 °C
Min Output Voltage1.235 V
Number of Channels1
Output Current20 mA
Output TypeFixed
Output Voltage1.235 V
Reference TypeFixed, Shunt
Reference Voltage1.235 V
Schedule B8542390000
Temperature Coefficient80 ppm/°C
Tolerance2.01 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM385D-1.2G.

Augswan
Datasheet9 pages16 years ago
Newark
Datasheet9 pages7 years ago
element14 APAC
Datasheet9 pages16 years ago
TME
Datasheet13 pages2 years ago
Mouser
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago