onsemi LM358N

LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight851 mg
Technical
Bandwidth100 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage3 V
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Frequency20 kHz
Max Operating Temperature70 °C
Max Supply Current1.2 mA
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current800 µA
Operating Supply Voltage5 V
Output Current30 mA
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM358N.

TME
Datasheet12 pages14 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet16 pages4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago
Farnell
Datasheet12 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Rochester Electronics
Datasheet26 pages10 years ago
Arrow Electronics
Datasheet14 pages13 years ago
iiiC
Datasheet12 pages14 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages19 years ago
DigiKey
Datasheet14 pages0 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.566
$ 0.566
Stock
412,025
458,373
458,373
Authorized Distributors
0
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
800 µA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM358N.

Related Parts

Descriptions

Descriptions of onsemi LM358N provided by its distributors.

LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual High Gain Amplifier ¡À16V/32V 8-Pin PDIP Tube
Operational Amplifier, Single Supply, Dual
Operational Amplifiers - Op Amps Dual Operational Amp
IC, OP-AMP, DIP-8; Op Amp Type:High Gain; No. of Amplifiers:2; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier Type:Operational; Filter Terminals:DIP
The LM2904, LM358/LM358A, LM258/LM258A consist of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power Supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 358 N
  • LM358N.
  • LM358N..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight851 mg
Technical
Bandwidth100 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage3 V
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Frequency20 kHz
Max Operating Temperature70 °C
Max Supply Current1.2 mA
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current800 µA
Operating Supply Voltage5 V
Output Current30 mA
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM358N.

TME
Datasheet12 pages14 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet16 pages4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago
Farnell
Datasheet12 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Rochester Electronics
Datasheet26 pages10 years ago
Arrow Electronics
Datasheet14 pages13 years ago
iiiC
Datasheet12 pages14 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages19 years ago
DigiKey
Datasheet14 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago