Texas Instruments LM358P

Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Bandwidth700 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product700 kHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Supply Current700 µA
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages10 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet25 pages16 years ago
Datasheet30 pages10 years ago
Farnell
Datasheet42 pages7 years ago
Datasheet41 pages7 years ago
Datasheet34 pages9 years ago
Datasheet30 pages12 years ago
element14 APAC
Datasheet34 pages9 years ago
DigiKey
Datasheet21 pages19 years ago
LCSC
Datasheet61 pages2 years ago
SHENGYU ELECTRONICS
Datasheet56 pages3 years ago
Megastar
Datasheet43 pages6 years ago
Newark
Datasheet32 pages10 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
TME
Datasheet25 pages15 years ago
Jameco
Datasheet22 pages17 years ago
Sierra IC
Datasheet17 pages19 years ago

Inventory History

3 month trend:
-90.60%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.139
$ 0.139
Stock
1,359,476
590,959
590,959
Authorized Distributors
4
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
7 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
30 V
30 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM358P provided by its distributors.

Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp amplifier circuit 9.81mm 0.5muA 9V 700kHz
AMPLIFIER; DUAL OPERATIONAL; 16 OR 32 V; 1 MA (TYP.); 32 V; 0 DEGC; 70 DEGC
INDUSTRY-STANDARD DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin PDIP Tube
OP Amp Dual General Purpose ±16 Volt 32 Volt 8-Pin Plastic DIP-8
20nA 2 700kHz DIP-8 Operational Amplifier ROHS
IC, OP-AMP, 700KHZ, 0.3V/µs, 7mV, DIP-8
IC, OP AMP, DUAL, DIP8, 358; No. of Amplifiers:2 Amplifier; Bandwidth:700kHz; Slew Rate:0.4V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 358P
  • LM358 P
  • LM358-P
  • LM358P.
  • LM358P. .
  • LM358P..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Bandwidth700 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product700 kHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Supply Current700 µA
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages10 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet25 pages16 years ago
Datasheet30 pages10 years ago
Farnell
Datasheet42 pages7 years ago
Datasheet41 pages7 years ago
Datasheet34 pages9 years ago
Datasheet30 pages12 years ago
element14 APAC
Datasheet34 pages9 years ago
DigiKey
Datasheet21 pages19 years ago
LCSC
Datasheet61 pages2 years ago
SHENGYU ELECTRONICS
Datasheet56 pages3 years ago
Megastar
Datasheet43 pages6 years ago
Newark
Datasheet32 pages10 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
TME
Datasheet25 pages15 years ago
Jameco
Datasheet22 pages17 years ago
Sierra IC
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago