STMicroelectronics LM358AD

Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.1 MHz
Input Bias Current50 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Current600 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current350 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel60 mA
PackagingCut Tape
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358AD.

Farnell
Datasheet21 pages12 years ago
Future Electronics
Datasheet21 pages18 years ago
element14
Datasheet19 pages18 years ago
Datasheet20 pages18 years ago
element14 APAC
Datasheet23 pages8 years ago
Datasheet22 pages11 years ago
TME
Datasheet23 pages9 years ago
Augswan
Datasheet25 pages6 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago
iiiC
Datasheet21 pages12 years ago
Newark
Datasheet19 pages18 years ago
Jameco
Datasheet22 pages17 years ago
Sierra IC
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+30.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM358AD.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM358AD provided by its distributors.

Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Low Power Amplifier ¡À15V/30V 8-Pin SO N Tube
OP AMP, DUAL, 1.1MHZ, 0.6V/µS, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 3V to 30V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Opera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 358 AD
  • LM-358-AD
  • LM358 AD

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.1 MHz
Input Bias Current50 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Current600 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current350 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel60 mA
PackagingCut Tape
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358AD.

Farnell
Datasheet21 pages12 years ago
Future Electronics
Datasheet21 pages18 years ago
element14
Datasheet19 pages18 years ago
Datasheet20 pages18 years ago
element14 APAC
Datasheet23 pages8 years ago
Datasheet22 pages11 years ago
TME
Datasheet23 pages9 years ago
Augswan
Datasheet25 pages6 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago
iiiC
Datasheet21 pages12 years ago
Newark
Datasheet19 pages18 years ago
Jameco
Datasheet22 pages17 years ago
Sierra IC
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant